66.2011-05027 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 500 mm, brown, PVC, 1.0 mm², CAT II, CAT III, 66.2011-05027

Order No.: 86F2584
EAN: 4099891642532
MPN:
66.2011-05027
SLK-4A-F10 0,5M BRAUN
Series: SLK-4A-F10
Stäubli Electrical Connectors
66.2011-05027 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
7.1757 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.18 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1757 €
10 pcs.
6.5926 €
50 pcs.
6.1999 €
100 pcs.
5.8310 €
500 pcs.
5.4264 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety measuring lead, 662011-05027, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.

Technical specifications
Anschluss (1) 4 mm Lamellenstecker, gerade
Anschluss (2) 4 mm Lamellenstecker, gerade
Bemessungsspannung 1000 V/600 V
Bemessungsstrom 19 A
Berührungssicher Yes
Farbe braun
Kabellänge 500 mm
Kontaktoberfläche vergoldet
Leiterquerschnitt 1,0 mm²
Material PVC
Messkategorie CAT II, CAT III
Stapelbar Yes
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Originalverpackung Beutel mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes