66.2011-07528 | Stäubli Electrical Connectors
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 750 mm, gray, PVC, 1.0 mm², CAT II, CAT III, 66.2011-07528
Order No.: 86F2596
EAN: 4099891642655
MPN:
66.2011-07528
SLK-4A-F10 7,5M GRAU
Series: Test & Measurement
Unit Price (€ / pc.)
7.3661 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.37 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3661 €
10 pcs.
6.7830 €
50 pcs.
6.3784 €
100 pcs.
5.9857 €
500 pcs.
5.5811 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety measuring lead, 662011-07528, Stäubli Electrical Connectors
Highly flexible, with insulation in PVC with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.
Technical specifications
Connection (1) | 4 mm Lamellenstecker, gerade | |
Connection (2) | 4 mm Lamellenstecker, gerade | |
Cable length | 750 mm | |
Cable cross-section | 1,0 mm² | |
Colour | grau | |
Material | PVC | |
contact surface | vergoldet | |
Rated category | CAT II, CAT III | |
Rated Voltage | 1000 V/600 V | |
Rated current | 19 A | |
Touch safe | Yes | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Original Packaging | Beutel mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |