66.2011-20026 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, purple, PVC, 1.0 mm², CAT II, CAT III, 66.2011-20026

Order No.: 86F2627
EAN: 4099891642969
MPN:
66.2011-20026
SLK-4A-F10-20026
Series: SLK-4A-F10
Stäubli Electrical Connectors
66.2011-20026 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
8.3538 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.35 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3538 €
10 pcs.
7.6755 €
50 pcs.
7.2233 €
100 pcs.
6.7711 €
500 pcs.
6.3189 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety measuring lead, 662011-20026, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.

Technical specifications
Anschluss (1) 4 mm Lamellenstecker, gerade
Anschluss (2) 4 mm Lamellenstecker, gerade
Bemessungsspannung 1000 V/600 V
Bemessungsstrom 19 A
Berührungssicher Yes
Farbe violett
Kabellänge 2 m
Kontaktoberfläche vergoldet
Leiterquerschnitt 1,0 mm²
Material PVC
Messkategorie CAT II, CAT III
Stapelbar Yes
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Originalverpackung Beutel mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes