66.2012-02524 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 250 mm, yellow, silicone, 1.0 mm², CAT II, CAT III, 66.2012-02524

Order No.: 86F2636
EAN: 4255674605020
MPN:
66.2012-02524
SLK-4N-S10 0,25M GELB
66.2012-02524 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
5.8429 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
5.84 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8429 €
10 pcs.
5.3550 €
50 pcs.
5.0575 €
100 pcs.
4.7362 €
500 pcs.
4.4268 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety measuring lead, 662012-02524, Stäubli Electrical Connectors

Highly flexible, with insulation silicone with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.

Technical specifications
Filter Property Value
Connection (1) 4 mm lamella plug, straight
Connection (2) 4 mm lamella plug, straight
Cable length 250 mm
Cable cross-section 1.0 mm²
Colour yellow
Material silicone
contact surface nickel-plated
Rated category CAT II, CAT III
Rated Voltage 1000 V/600 V
Rated current 19 A
Touch safe Yes
Stackable Yes
Logistics
Property Value
Original Packaging Bag with 10 pieces
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes