66.2012-05028 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 500 mm, gray, silicone, 1.0 mm², CAT II, CAT III, 66.2012-05028

Order No.: 86F2651
EAN: 4255674605167
MPN:
66.2012-05028
SLK-4N-S10 0,5M GRAU
Series: SLK-4N-S10
Stäubli Electrical Connectors
66.2012-05028 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
5.9500 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.95 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9500 €
10 pcs.
5.4740 €
50 pcs.
5.1408 €
100 pcs.
4.8314 €
500 pcs.
4.5101 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety measuring lead, 662012-05028, Stäubli Electrical Connectors

Highly flexible, with insulation silicone with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.

Technical specifications
Connection (1) 4 mm lamella plug, straight
Connection (2) 4 mm lamella plug, straight
Rated Voltage 1000 V/600 V
Rated current 19 A
Touch safe Yes
Colour gray
Cable length 500 mm
contact surface nickel-plated
Cable cross-section 1.0 mm²
Material silicone
Rated category CAT II, CAT III
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Bag with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes