66.2012-07526 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 750 mm, purple, silicone, 1.0 mm², CAT II, CAT III, 66.2012-07526

Order No.: 86F2660
EAN: 4255674605242
MPN:
66.2012-07526
SLK-4N-S10 7,5M VIOLETT
Series: SLK-4N-S10
Stäubli Electrical Connectors
66.2012-07526 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
6.5688 € *
Available: 15 pcs.
Leadtime: 10 Weeks **
Total Price:
6.57 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5688 €
10 pcs.
6.0452 €
50 pcs.
5.6882 €
100 pcs.
5.3312 €
500 pcs.
4.9742 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety measuring lead, 662012-07526, Stäubli Electrical Connectors

Highly flexible, with insulation silicone with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.

Technical specifications
Anschluss (1) 4 mm Lamellenstecker, gerade
Anschluss (2) 4 mm Lamellenstecker, gerade
Bemessungsspannung 1000 V/600 V
Bemessungsstrom 19 A
Berührungssicher Yes
Farbe violett
Kabellänge 750 mm
Kontaktoberfläche vernickelt
Leiterquerschnitt 1,0 mm²
Material Silikon
Messkategorie CAT II, CAT III
Stapelbar Yes
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Originalverpackung Beutel mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes