66.2012-10020 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, green/yellow, silicone, 1.0 mm², CAT II, CAT III, 66.2012-10020

Order No.: 86F2665
EAN: 4255674605280
MPN:
66.2012-10020
SLK-4N-S10 1,0M GRÜN/GELB
Series: SLK-4N-S10
Stäubli Electrical Connectors
66.2012-10020 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
7.0805 € *
Available: 25 pcs.
Leadtime: On Request **
Total Price:
7.08 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0805 €
10 pcs.
6.4974 €
50 pcs.
6.1166 €
100 pcs.
5.7358 €
500 pcs.
5.3550 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety measuring lead, 662012-10020, Stäubli Electrical Connectors

Highly flexible, with insulation silicone with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.

Technical specifications
Anschluss (1) 4 mm Lamellenstecker, gerade
Anschluss (2) 4 mm Lamellenstecker, gerade
Bemessungsspannung 1000 V/600 V
Bemessungsstrom 19 A
Berührungssicher Yes
Farbe grün/gelb
Kabellänge 1 m
Kontaktoberfläche vernickelt
Leiterquerschnitt 1,0 mm²
Material Silikon
Messkategorie CAT II, CAT III
Stapelbar Yes
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Originalverpackung Beutel mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes