66.2012-15030 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1.5 m, orange, silicone, 1.0 mm², CAT II, CAT III, 66.2012-15030

Order No.: 86F2686
EAN: 4099891643058
MPN:
66.2012-15030
SLK-4N-S10 1,5M ORANGE
Series: SLK-4N-S10
Stäubli Electrical Connectors
66.2012-15030 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
8.0801 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
8.08 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0801 €
10 pcs.
7.4137 €
50 pcs.
6.9972 €
100 pcs.
6.5450 €
500 pcs.
6.1166 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety measuring lead, 662012-15030, Stäubli Electrical Connectors

Highly flexible, with insulation silicone with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.

Technical specifications
Anschluss (1) 4 mm Lamellenstecker, gerade
Anschluss (2) 4 mm Lamellenstecker, gerade
Bemessungsspannung 1000 V/600 V
Bemessungsstrom 19 A
Berührungssicher Yes
Farbe orange
Kabellänge 1.5 m
Kontaktoberfläche vernickelt
Leiterquerschnitt 1,0 mm²
Material Silikon
Messkategorie CAT II, CAT III
Stapelbar Yes
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Originalverpackung Beutel mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes