66.2013-05022 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 500 mm, red, silicone, 1.0 mm², CAT II, CAT III, 66.2013-05022

Order No.: 86F2711
EAN: 4255674604603
MPN:
66.2013-05022
SLK-4A-S10 0,5M ROT
Series: SLK-4A-S10
66.2013-05022 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
8.7941 € *
Available: 32 pcs.
Leadtime: 4 Weeks **
Total Price:
8.79 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7941 €
10 pcs.
8.0920 €
50 pcs.
7.6160 €
100 pcs.
7.1400 €
500 pcs.
6.6521 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety measuring lead, 662013-05022, Stäubli Electrical Connectors

Highly flexible, with insulation silicone with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Cable length 500 mm
Cable cross-section 1,0 mm²
Colour rot
Material Silikon
contact surface vergoldet
Rated category CAT II, CAT III
Rated Voltage 1000 V/600 V
Rated current 19 A
Touch safe Yes
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes