66.2013-10026 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, purple, silicone, 1.0 mm², CAT II, CAT III, 66.2013-10026

Order No.: 86F2737
EAN: 4255674604740
MPN:
66.2013-10026
SLK-4A-S10 1,0M VIOLETT
Series: SLK-4A-S10
Stäubli Electrical Connectors
66.2013-10026 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
9.6152 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.62 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6152 €
10 pcs.
8.8298 €
50 pcs.
8.3181 €
100 pcs.
7.7826 €
500 pcs.
7.2709 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety measuring lead, 662013-10026, Stäubli Electrical Connectors

Highly flexible, with insulation silicone with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.

Technical specifications
Connection (1) 4 mm lamella plug, straight
Connection (2) 4 mm lamella plug, straight
Rated Voltage 1000 V/600 V
Rated current 19 A
Touch safe Yes
Colour purple
Cable length 1 m
contact surface gold-plated
Cable cross-section 1.0 mm²
Material silicone
Rated category CAT II, CAT III
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Bag with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes