66.2013-15020 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1.5 m, green/yellow, silicone, 1.0 mm², CAT II, CAT III, 66.2013-15020

Order No.: 86F2742
EAN: 4255674604788
MPN:
66.2013-15020
SLK-4A-S10 1,5M GRÜN/GELB
Series: SLK-4A-S10
Stäubli Electrical Connectors
66.2013-15020 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
10.8171 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
10.82 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8171 €
10 pcs.
9.9246 €
50 pcs.
9.3415 €
100 pcs.
8.7584 €
500 pcs.
8.1753 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety measuring lead, 662013-15020, Stäubli Electrical Connectors

Highly flexible, with insulation silicone with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.

Technical specifications
Anschluss (1) 4 mm Lamellenstecker, gerade
Anschluss (2) 4 mm Lamellenstecker, gerade
Bemessungsspannung 1000 V/600 V
Bemessungsstrom 19 A
Berührungssicher Yes
Farbe grün/gelb
Kabellänge 1.5 m
Kontaktoberfläche vergoldet
Leiterquerschnitt 1,0 mm²
Material Silikon
Messkategorie CAT II, CAT III
Stapelbar Yes
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Originalverpackung Beutel mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes