66.2013-20021 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, black, silicone, 1.0 mm², CAT II, CAT III, 66.2013-20021

Order No.: 86F2754
EAN: 4255674604894
MPN:
66.2013-20021
SLK-4A-S10-20021
Series: SLK-4A-S10
Stäubli Electrical Connectors
66.2013-20021 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
11.8048 € *
Available: 23 pcs.
Leadtime: 4 Weeks **
Total Price:
11.80 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8048 €
10 pcs.
10.8528 €
50 pcs.
10.2102 €
100 pcs.
9.5795 €
500 pcs.
8.9369 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety measuring lead, 662013-20021, Stäubli Electrical Connectors

Highly flexible, with insulation silicone with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.

Technical specifications
Anschluss (1) 4 mm Lamellenstecker, gerade
Anschluss (2) 4 mm Lamellenstecker, gerade
Bemessungsspannung 1000 V/600 V
Bemessungsstrom 19 A
Berührungssicher Yes
Farbe schwarz
Kabellänge 2 m
Kontaktoberfläche vergoldet
Leiterquerschnitt 1,0 mm²
Material Silikon
Messkategorie CAT II, CAT III
Stapelbar Yes
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Originalverpackung Beutel mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes