66.2013-20023 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, blue, silicone, 1.0 mm², CAT II, CAT III, 66.2013-20023

Order No.: 86F2756
EAN: 4255674604917
MPN:
66.2013-20023
SLK-4A-S10-20023
Series: SLK-4A-S10
66.2013-20023 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
11.8048 € *
Available: 8 pcs.
Leadtime: 4 Weeks **
Total Price:
11.80 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8048 €
10 pcs.
10.8528 €
50 pcs.
10.2102 €
100 pcs.
9.5795 €
500 pcs.
8.9369 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety measuring lead, 662013-20023, Stäubli Electrical Connectors

Highly flexible, with insulation silicone with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Cable length 2 m
Cable cross-section 1,0 mm²
Colour blau
Material Silikon
contact surface vergoldet
Rated category CAT II, CAT III
Rated Voltage 1000 V/600 V
Rated current 19 A
Touch safe Yes
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes