66.2014-02524 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 250 mm, yellow, PVC, 2.5 mm², CAT II, CAT III, 66.2014-02524

Order No.: 86F2768
EAN: 4255674606225
MPN:
66.2014-02524
SLK-4N-F25 0,25M GELB
66.2014-02524 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
5.8667 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
5.87 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8667 €
10 pcs.
5.3788 €
50 pcs.
5.0575 €
100 pcs.
4.7600 €
500 pcs.
4.4387 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety measuring lead, 662014-02524, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Cable length 250 mm
Cable cross-section 2,5 mm²
Colour gelb
Material PVC
contact surface vernickelt
Rated category CAT II, CAT III
Rated Voltage 1000 V/600 V
Rated current 32 A
Touch safe Yes
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes