66.2014-02528 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 250 mm, gray, PVC, 2.5 mm², CAT II, CAT III, 66.2014-02528

Order No.: 86F2772
EAN: 4255674606263
MPN:
66.2014-02528
SLK-4N-F25 0,25M GRAU
Series: SLK-4N-F25
66.2014-02528 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
5.8667 € *
Available: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
5.87 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8667 €
10 pcs.
5.3788 €
50 pcs.
5.0575 €
100 pcs.
4.7600 €
500 pcs.
4.4387 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety measuring lead, 662014-02528, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.

Technical specifications
Anschluss (1) 4 mm Lamellenstecker, gerade
Anschluss (2) 4 mm Lamellenstecker, gerade
Bemessungsspannung 1000 V/600 V
Bemessungsstrom 32 A
Berührungssicher Yes
Farbe grau
Kabellänge 250 mm
Kontaktoberfläche vernickelt
Leiterquerschnitt 2,5 mm²
Material PVC
Messkategorie CAT II, CAT III
Stapelbar Yes
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Originalverpackung Beutel mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes