66.2014-05029 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 500 mm, white, PVC, 2.5 mm², CAT II, CAT III, 66.2014-05029

Order No.: 86F2784
EAN: 4255674606379
MPN:
66.2014-05029
SLK-4N-F25 0,5M WEISS
66.2014-05029 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
6.5569 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
6.56 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5569 €
10 pcs.
6.0333 €
50 pcs.
5.6763 €
100 pcs.
5.3074 €
500 pcs.
4.9742 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety measuring lead, 662014-05029, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.

Technical specifications
Filter Property Value
Connection (1) 4 mm lamella plug, straight
Connection (2) 4 mm lamella plug, straight
Cable length 500 mm
Cable cross-section 2.5 mm²
Colour white
Material PVC
contact surface nickel-plated
Rated category CAT II, CAT III
Rated Voltage 1000 V/600 V
Rated current 32 A
Touch safe Yes
Stackable Yes
Logistics
Property Value
Original Packaging Bag with 10 pieces
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes