66.2014-07529 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 750 mm, white, PVC, 2.5 mm², CAT II, CAT III, 66.2014-07529

Order No.: 86F2795
EAN: 4255674606478
MPN:
66.2014-07529
SLK-4N-F25 7,5M WEISS
66.2014-07529 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
6.9734 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
6.97 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9734 €
10 pcs.
6.4141 €
50 pcs.
6.0333 €
100 pcs.
5.6525 €
500 pcs.
5.2717 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety measuring lead, 662014-07529, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.

Technical specifications
Filter Property Value
Connection (1) 4 mm lamella plug, straight
Connection (2) 4 mm lamella plug, straight
Cable length 750 mm
Cable cross-section 2.5 mm²
Colour white
Material PVC
contact surface nickel-plated
Rated category CAT II, CAT III
Rated Voltage 1000 V/600 V
Rated current 32 A
Touch safe Yes
Stackable Yes
Logistics
Property Value
Original Packaging Bag with 10 pieces
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes