66.2014-10026 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, purple, PVC, 2.5 mm², CAT II, CAT III, 66.2014-10026

Order No.: 86F2803
EAN: 4255674606546
MPN:
66.2014-10026
SLK-4N-F25 1,0M VIOLETT
66.2014-10026 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
7.0448 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.04 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0448 €
10 pcs.
6.4617 €
50 pcs.
6.0809 €
100 pcs.
5.7001 €
500 pcs.
5.3193 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety measuring lead, 662014-10026, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Cable length 1 m
Cable cross-section 2,5 mm²
Colour violett
Material PVC
contact surface vernickelt
Rated category CAT II, CAT III
Rated Voltage 1000 V/600 V
Rated current 32 A
Touch safe Yes
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes