66.2014-15025 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1.5 m, green, PVC, 2.5 mm², CAT II, CAT III, 66.2014-15025

Order No.: 86F2813
EAN: 4255674606638
MPN:
66.2014-15025
SLK-4N-F25 1,5M GRÜN
Series: SLK-4N-F25
66.2014-15025 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
7.8064 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.81 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8064 €
10 pcs.
7.1876 €
50 pcs.
6.7592 €
100 pcs.
6.3308 €
500 pcs.
5.9143 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety measuring lead, 662014-15025, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.

Technical specifications
Anschluss (1) 4 mm Lamellenstecker, gerade
Anschluss (2) 4 mm Lamellenstecker, gerade
Bemessungsspannung 1000 V/600 V
Bemessungsstrom 32 A
Berührungssicher Yes
Farbe grün
Kabellänge 1.5 m
Kontaktoberfläche vernickelt
Leiterquerschnitt 2,5 mm²
Material PVC
Messkategorie CAT II, CAT III
Stapelbar Yes
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Originalverpackung Beutel mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes