66.2014-15026 | Stäubli Electrical Connectors
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1.5 m, purple, PVC, 2.5 mm², CAT II, CAT III, 66.2014-15026
Order No.: 86F2814
EAN: 4255674606645
MPN:
66.2014-15026
SLK-4N-F25 1,5M VIOLETT
Series: Test & Measurement
Unit Price (€ / pc.)
7.8064 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.81 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8064 €
10 pcs.
7.1876 €
50 pcs.
6.7592 €
100 pcs.
6.3308 €
500 pcs.
5.9143 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety measuring lead, 662014-15026, Stäubli Electrical Connectors
Highly flexible, with insulation in PVC with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.
Technical specifications
Connection (1) | 4 mm Lamellenstecker, gerade | |
Connection (2) | 4 mm Lamellenstecker, gerade | |
Cable length | 1.5 m | |
Cable cross-section | 2,5 mm² | |
Colour | violett | |
Material | PVC | |
contact surface | vernickelt | |
Rated category | CAT II, CAT III | |
Rated Voltage | 1000 V/600 V | |
Rated current | 32 A | |
Touch safe | Yes | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Original Packaging | Beutel mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |