66.2015-02520 | Stäubli Electrical Connectors
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 250 mm, green/yellow, PVC, 2.5 mm², CAT II, CAT III, 66.2015-02520
Order No.: 86F2830
EAN: 4255674605587
MPN:
66.2015-02520
SLK-4A-F25 0,25M GRÜN/GELB
Series: SLK-4A-F25
Unit Price (€ / pc.)
7.4732 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7.47 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4732 €
10 pcs.
6.8663 €
50 pcs.
6.4617 €
100 pcs.
6.0571 €
500 pcs.
5.6525 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety measuring lead, 662015-02520, Stäubli Electrical Connectors
Highly flexible, with insulation in PVC with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.
Technical specifications
Connection (1) | 4 mm Lamellenstecker, gerade | |
Connection (2) | 4 mm Lamellenstecker, gerade | |
Cable length | 250 mm | |
Cable cross-section | 2,5 mm² | |
Colour | grün/gelb | |
Material | PVC | |
contact surface | vergoldet | |
Rated category | CAT II, CAT III | |
Rated Voltage | 1000 V/600 V | |
Rated current | 32 A | |
Touch safe | Yes | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Original Packaging | Beutel mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |