66.2015-05025 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 500 mm, green, PVC, 2.5 mm², CAT II, CAT III, 66.2015-05025

Order No.: 86F2846
EAN: 4255674605730
MPN:
66.2015-05025
SLK-4A-F25 0,5M GRÜN
66.2015-05025 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
7.8778 € *
Available: 13 pcs.
Leadtime: On Request **
Total Price:
7.88 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8778 €
10 pcs.
7.2471 €
50 pcs.
6.8187 €
100 pcs.
6.3903 €
500 pcs.
5.9738 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety measuring lead, 662015-05025, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Cable length 500 mm
Cable cross-section 2,5 mm²
Colour grün
Material PVC
contact surface vergoldet
Rated category CAT II, CAT III
Rated Voltage 1000 V/600 V
Rated current 32 A
Touch safe Yes
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes