66.2015-05029 | Stäubli Electrical Connectors
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 500 mm, white, PVC, 2.5 mm², CAT II, CAT III, 66.2015-05029
Order No.: 86F2850
EAN: 4255674605778
MPN:
66.2015-05029
SLK-4A-F25 0,5M WEISS
Series: Test & Measurement
Unit Price (€ / pc.)
7.8778 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
7.88 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8778 €
10 pcs.
7.2471 €
50 pcs.
6.8187 €
100 pcs.
6.3903 €
500 pcs.
5.9738 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety measuring lead, 662015-05029, Stäubli Electrical Connectors
Highly flexible, with insulation in PVC with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.
Technical specifications
Connection (1) | 4 mm Lamellenstecker, gerade | |
Connection (2) | 4 mm Lamellenstecker, gerade | |
Cable length | 500 mm | |
Cable cross-section | 2,5 mm² | |
Colour | weiß | |
Material | PVC | |
contact surface | vergoldet | |
Rated category | CAT II, CAT III | |
Rated Voltage | 1000 V/600 V | |
Rated current | 32 A | |
Touch safe | Yes | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Original Packaging | Beutel mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |