66.2015-05030 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 500 mm, orange, PVC, 2.5 mm², CAT II, CAT III, 66.2015-05030

Order No.: 86F2851
EAN: 4099891643300
MPN:
66.2015-05030
SLK-4A-F25 0,5M ORANGE
Series: SLK-4A-F25
66.2015-05030 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
7.8778 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
7.88 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8778 €
10 pcs.
7.2471 €
50 pcs.
6.8187 €
100 pcs.
6.3903 €
500 pcs.
5.9738 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety measuring lead, 662015-05030, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.

Technical specifications
Anschluss (1) 4 mm Lamellenstecker, gerade
Anschluss (2) 4 mm Lamellenstecker, gerade
Bemessungsspannung 1000 V/600 V
Bemessungsstrom 32 A
Berührungssicher Yes
Farbe orange
Kabellänge 500 mm
Kontaktoberfläche vergoldet
Leiterquerschnitt 2,5 mm²
Material PVC
Messkategorie CAT II, CAT III
Stapelbar Yes
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Originalverpackung Beutel mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes