66.2015-10030 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, orange, PVC, 2.5 mm², CAT II, CAT III, 66.2015-10030

Order No.: 86F2873
EAN: 4099891643324
MPN:
66.2015-10030
SLK-4A-F25 1,0M ORANGE
Series: SLK-4A-F25
66.2015-10030 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
8.6989 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.70 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6989 €
10 pcs.
7.9968 €
50 pcs.
7.5208 €
100 pcs.
7.0567 €
500 pcs.
6.5807 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety measuring lead, 662015-10030, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.

Technical specifications
Anschluss (1) 4 mm Lamellenstecker, gerade
Anschluss (2) 4 mm Lamellenstecker, gerade
Bemessungsspannung 1000 V/600 V
Bemessungsstrom 32 A
Berührungssicher Yes
Farbe orange
Kabellänge 1 m
Kontaktoberfläche vergoldet
Leiterquerschnitt 2,5 mm²
Material PVC
Messkategorie CAT II, CAT III
Stapelbar Yes
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Originalverpackung Beutel mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes