66.2015-20020 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, green/yellow, PVC, 2.5 mm², CAT II, CAT III, 66.2015-20020

Order No.: 86F2885
EAN: 4255674606089
MPN:
66.2015-20020
SLK-4A-F25-20020
Series: SLK-4A-F25
66.2015-20020 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
10.3292 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
10.33 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3292 €
10 pcs.
9.5081 €
50 pcs.
8.9369 €
100 pcs.
8.3895 €
500 pcs.
7.8183 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety measuring lead, 662015-20020, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Rated Voltage 1000 V/600 V
Rated current 32 A
Touch safe Yes
Colour grün/gelb
Cable length 2 m
contact surface vergoldet
Cable cross-section 2,5 mm²
Material PVC
Rated category CAT II, CAT III
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes