66.2015-20024 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, yellow, PVC, 2.5 mm², CAT II, CAT III, 66.2015-20024

Order No.: 86F2889
EAN: 4255674606126
MPN:
66.2015-20024
SLK-4A-F25-20024
Series: SLK-4A-F25
66.2015-20024 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
10.3292 € *
Available: 8 pcs.
Leadtime: 3 Weeks **
Total Price:
10.33 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3292 €
10 pcs.
9.5081 €
50 pcs.
8.9369 €
100 pcs.
8.3895 €
500 pcs.
7.8183 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety measuring lead, 662015-20024, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.

Technical specifications
Anschluss (1) 4 mm Lamellenstecker, gerade
Anschluss (2) 4 mm Lamellenstecker, gerade
Bemessungsspannung 1000 V/600 V
Bemessungsstrom 32 A
Berührungssicher Yes
Farbe gelb
Kabellänge 2 m
Kontaktoberfläche vergoldet
Leiterquerschnitt 2,5 mm²
Material PVC
Messkategorie CAT II, CAT III
Stapelbar Yes
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Originalverpackung Beutel mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes