66.2015-20029 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, white, PVC, 2.5 mm², CAT II, CAT III, 66.2015-20029

Order No.: 86F2894
EAN: 4255674606171
MPN:
66.2015-20029
SLK-4A-F25-20029
66.2015-20029 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
10.3292 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
10.33 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3292 €
10 pcs.
9.5081 €
50 pcs.
8.9369 €
100 pcs.
8.3895 €
500 pcs.
7.8183 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety measuring lead, 662015-20029, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Cable length 2 m
Cable cross-section 2,5 mm²
Colour weiß
Material PVC
contact surface vergoldet
Rated category CAT II, CAT III
Rated Voltage 1000 V/600 V
Rated current 32 A
Touch safe Yes
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes