66.2016-02524 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 250 mm, yellow, silicone, 2.5 mm², CAT II, CAT III, 66.2016-02524

Order No.: 86F2900
EAN: 4099891643393
MPN:
66.2016-02524
SLK-4N-S25 0,25M GELB
66.2016-02524 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
8.4847 € *
Available: 7 pcs.
Total Price:
8.48 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4847 €
10 pcs.
7.7945 €
50 pcs.
7.3423 €
100 pcs.
6.8901 €
500 pcs.
6.4260 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety measuring lead, 662016-02524, Stäubli Electrical Connectors

Highly flexible, with insulation silicone with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.

Technical specifications
Filter Property Value
Connection (1) 4 mm lamella plug, straight
Connection (2) 4 mm lamella plug, straight
Cable length 250 mm
Cable cross-section 2.5 mm²
Colour yellow
Material silicone
contact surface nickel-plated
Rated category CAT II, CAT III
Rated Voltage 1000 V/600 V
Rated current 32 A
Touch safe Yes
Stackable Yes
Logistics
Property Value
Original Packaging Bag with 10 pieces
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes