66.2016-07527 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 750 mm, brown, silicone, 2.5 mm², CAT II, CAT III, 66.2016-07527

Order No.: 86F2925
EAN: 4099891643553
MPN:
66.2016-07527
SLK-4N-S25 7,5M BRAUN
Series: SLK-4N-S25
66.2016-07527 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
9.3058 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.31 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3058 €
10 pcs.
8.5561 €
50 pcs.
8.0563 €
100 pcs.
7.5446 €
500 pcs.
7.0567 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety measuring lead, 662016-07527, Stäubli Electrical Connectors

Highly flexible, with insulation silicone with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Cable length 750 mm
Cable cross-section 2,5 mm²
Colour braun
Material Silikon
contact surface vernickelt
Rated category CAT II, CAT III
Rated Voltage 1000 V/600 V
Rated current 32 A
Touch safe Yes
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes