66.2016-15020 | Stäubli Electrical Connectors
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1.5 m, green/yellow, silicone, 2.5 mm², CAT II, CAT III, 66.2016-15020
Order No.: 86F2940
EAN: 4099891643614
MPN:
66.2016-15020
SLK-4N-S25 1,5M GRÜN/GELB
Series: SLK-4N-S25
Unit Price (€ / pc.)
10.9242 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
10.92 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9242 €
10 pcs.
10.0436 €
50 pcs.
9.4486 €
100 pcs.
8.8536 €
500 pcs.
8.2705 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety measuring lead, 662016-15020, Stäubli Electrical Connectors
Highly flexible, with insulation silicone with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.
Technical specifications
Connection (1) | 4 mm lamella plug, straight | |
Connection (2) | 4 mm lamella plug, straight | |
Rated Voltage | 1000 V/600 V | |
Rated current | 32 A | |
Touch safe | Yes | |
Colour | green/yellow | |
Cable length | 1.5 m | |
contact surface | nickel-plated | |
Cable cross-section | 2.5 mm² | |
Material | silicone | |
Rated category | CAT II, CAT III | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Original Packaging | Bag with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |