66.2017-05021 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 500 mm, black, silicone, 2.5 mm², CAT II, CAT III, 66.2017-05021

Order No.: 86F2974
EAN: 4099891643867
MPN:
66.2017-05021
SLK-4A-S25 0,5M SCHWARZ
Series: SLK-4A-S25
66.2017-05021 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
11.4240 € *
Available: 9 pcs.
Leadtime: 4 Weeks **
Total Price:
11.42 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4240 €
10 pcs.
10.5077 €
50 pcs.
9.8770 €
100 pcs.
9.2701 €
500 pcs.
8.6394 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety measuring lead, 662017-05021, Stäubli Electrical Connectors

Highly flexible, with insulation silicone with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.

Technical specifications
Anschluss (1) 4 mm Lamellenstecker, gerade
Anschluss (2) 4 mm Lamellenstecker, gerade
Bemessungsspannung 1000 V/600 V
Bemessungsstrom 32 A
Berührungssicher Yes
Farbe schwarz
Kabellänge 500 mm
Kontaktoberfläche vergoldet
Leiterquerschnitt 2,5 mm²
Material Silikon
Messkategorie CAT II, CAT III
Stapelbar Yes
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Originalverpackung Beutel mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes