66.2017-10027 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, brown, silicone, 2.5 mm², CAT II, CAT III, 66.2017-10027

Order No.: 86F3002
EAN: 4099891644147
MPN:
66.2017-10027
SLK-4A-S25 1,0M BRAUN
66.2017-10027 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
13.2804 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
13.28 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2804 €
10 pcs.
12.1975 €
50 pcs.
11.4954 €
100 pcs.
10.7695 €
500 pcs.
10.0555 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety measuring lead, 662017-10027, Stäubli Electrical Connectors

Highly flexible, with insulation silicone with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.

Technical specifications
Filter Property Value
Connection (1) 4 mm lamella plug, straight
Connection (2) 4 mm lamella plug, straight
Cable length 1 m
Cable cross-section 2.5 mm²
Colour brown
Material silicone
contact surface gold-plated
Rated category CAT II, CAT III
Rated Voltage 1000 V/600 V
Rated current 32 A
Touch safe Yes
Stackable Yes
Logistics
Property Value
Country of origin DE
Original Packaging Bag with 10 pieces
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes