66.2017-10028 | Stäubli Electrical Connectors
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, gray, silicone, 2.5 mm², CAT II, CAT III, 66.2017-10028
Order No.: 86F3003
EAN: 4099891644154
MPN:
66.2017-10028
SLK-4A-S25 1,0M GRAU
Series: Test & Measurement
Unit Price (€ / pc.)
12.6497 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.65 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6497 €
10 pcs.
11.6144 €
50 pcs.
10.9480 €
100 pcs.
10.2578 €
500 pcs.
9.5795 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety measuring lead, 662017-10028, Stäubli Electrical Connectors
Highly flexible, with insulation silicone with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.
Technical specifications
Connection (1) | 4 mm Lamellenstecker, gerade | |
Connection (2) | 4 mm Lamellenstecker, gerade | |
Cable length | 1 m | |
Cable cross-section | 2,5 mm² | |
Colour | grau | |
Material | Silikon | |
contact surface | vergoldet | |
Rated category | CAT II, CAT III | |
Rated Voltage | 1000 V/600 V | |
Rated current | 32 A | |
Touch safe | Yes | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Original Packaging | Beutel mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |