66.2017-15029 | Stäubli Electrical Connectors
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1.5 m, white, silicone, 2.5 mm², CAT II, CAT III, 66.2017-15029
Order No.: 86F3015
EAN: 4099891644277
MPN:
66.2017-15029
SLK-4A-S25 1,5M WEISS
Series: Test & Measurement
Unit Price (€ / pc.)
14.5656 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
14.57 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5656 €
10 pcs.
13.3875 €
50 pcs.
12.6021 €
100 pcs.
11.8167 €
500 pcs.
11.0313 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety measuring lead, 662017-15029, Stäubli Electrical Connectors
Highly flexible, with insulation silicone with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm lamella plug, straight | |
| Connection (2) | 4 mm lamella plug, straight | |
| Cable length | 1.5 m | |
| Cable cross-section | 2.5 mm² | |
| Colour | white | |
| Material | silicone | |
| contact surface | gold-plated | |
| Rated category | CAT II, CAT III | |
| Rated Voltage | 1000 V/600 V | |
| Rated current | 32 A | |
| Touch safe | Yes | |
| Stackable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 10 pieces |
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |