66.2017-20020 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, green/yellow, silicone, 2.5 mm², CAT II, CAT III, 66.2017-20020

Order No.: 86F3017
EAN: 4099891644291
MPN:
66.2017-20020
SLK-4A-S25-20020
66.2017-20020 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
15.1011 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.10 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1011 €
10 pcs.
13.8754 €
50 pcs.
13.0781 €
100 pcs.
12.2451 €
500 pcs.
11.4240 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety measuring lead, 662017-20020, Stäubli Electrical Connectors

Highly flexible, with insulation silicone with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Cable length 2 m
Cable cross-section 2,5 mm²
Colour grün/gelb
Material Silikon
contact surface vergoldet
Rated category CAT II, CAT III
Rated Voltage 1000 V/600 V
Rated current 32 A
Touch safe Yes
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes