66.2017-20029 | Stäubli Electrical Connectors
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, white, silicone, 2.5 mm², CAT II, CAT III, 66.2017-20029
Order No.: 86F3026
EAN: 4099891644383
MPN:
66.2017-20029
SLK-4A-S25-20029
Series: Test & Measurement
Unit Price (€ / pc.)
15.1011 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.10 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1011 €
10 pcs.
13.8754 €
50 pcs.
13.0781 €
100 pcs.
12.2451 €
500 pcs.
11.4240 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety measuring lead, 662017-20029, Stäubli Electrical Connectors
Highly flexible, with insulation silicone with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.
Technical specifications
Connection (1) | 4 mm Lamellenstecker, gerade | |
Connection (2) | 4 mm Lamellenstecker, gerade | |
Cable length | 2 m | |
Cable cross-section | 2,5 mm² | |
Colour | weiß | |
Material | Silikon | |
contact surface | vergoldet | |
Rated category | CAT II, CAT III | |
Rated Voltage | 1000 V/600 V | |
Rated current | 32 A | |
Touch safe | Yes | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Original Packaging | Beutel mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |