66.8010-15021 | Stäubli Electrical Connectors
Safety measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1.5 m, black, TPE, 0.5 mm², CAT IV, 66.8010-15021
Order No.: 86F0942
EAN: 4099891973643
MPN:
66.8010-15021
SAK-4N-T05-5KV 1,5 M SCHWARZ
Series: Test & Measurement
Unit Price (€ / pc.)
9.3891 € *
Available: 8 pcs.
Leadtime: 4 Weeks **
Total Price:
9.39 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3891 €
10 pcs.
8.8536 €
50 pcs.
8.3181 €
100 pcs.
7.7826 €
250 pcs.
7.2471 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety measuring cable, 66.8010-15021, Stäubli Electrical Connectors
Highly flexible, with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends.
Technical specifications
Connection (1) | 4 mm Lamellenstecker, gerade | |
Connection (2) | 4 mm Lamellenstecker, gerade | |
Rated Voltage | 1000 V | |
Rated current | 10 A | |
Colour | schwarz | |
Cable length | 1.5 m | |
contact surface | vernickelt | |
Cable cross-section | 0,5 mm² | |
Material | TPE | |
Rated category | CAT IV | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |