66.8011-15022 | Stäubli Electrical Connectors

Safety measuring lead with (test probe, straight) to (4 mm lamella plug, straight), 1.5 m, red, TPE, 0.5 mm², CAT IV, 66.8011-15022

Order No.: 86F0946
EAN: 4099891973681
MPN:
66.8011-15022
SAPK-4N-T05-5KV 1,5 M ROT
66.8011-15022 Stäubli Electrical Connectors Test Leads Image 1
66.8011-15022 Stäubli Electrical Connectors Test Leads Image 2
66.8011-15022 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
14.8274 € *
Available: 14 pcs.
Leadtime: 4 Weeks **
Total Price:
14.83 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8274 €
10 pcs.
13.9587 €
50 pcs.
13.0900 €
100 pcs.
12.2094 €
250 pcs.
11.3407 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety measuring cable, 66.8011-15022, Stäubli Electrical Connectors

Highly flexible. One end with Ø 4 mm test probe with springloaded MULTILAM, the other end with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve. Supplied with protective cap.

Technical specifications
Connection (1) Prüfspitze, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Rated Voltage 1000 V
Rated current 10 A
Colour rot
Cable length 1.5 m
contact surface vernickelt
Cable cross-section 0,5 mm²
Material TPE
Rated category CAT IV
Stackable No
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes