66.8012-250 | Stäubli Electrical Connectors
Kelvin measuring lead with (kelvin clamp, straight) to (4 mm lamella plug, straight), 2.5 m, silicone, 1.0 mm², CAT II, 66.8012-250
Order No.: 86F0948
EAN: 4099891973704
MPN:
66.8012-250
KELVIN-SADK-4N-SILI-SC10 2,5 M
Series: Test & Measurement
Unit Price (€ / pc.)
40.9360 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
40.94 € *
Price list
Quantity
Price per unit*
1 pcs.
40.9360 €
5 pcs.
38.5322 €
10 pcs.
36.1284 €
25 pcs.
33.7127 €
50 pcs.
31.3089 €
*incl. VAT plus shipping costs
**Subject to prior sale
Kelvin measuring cable, 66.8012-250, Stäubli Electrical Connectors
One end with Kelvin dolphin clip with all round insulation, robust, strong-jawed and with surface for fine wire, offering a versatile range of connecting possibilities. The other end with Ø 4 mm MULTILAM plug with rigid insulating sleeve. Highly flexible, silicone-insulated coaxial cable.
Technical specifications
Connection (1) | Kelvin Klemme, gerade | |
Connection (2) | 4 mm Lamellenstecker, gerade | |
Rated Voltage | 1000 V | |
Rated current | 20 A | |
Cable length | 2.5 m | |
contact surface | vernickelt | |
Cable cross-section | 1,0 mm² | |
Material | Silikon | |
Rated category | CAT II | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |