66.9005-20021 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, angled), 2 m, black, PVC, 1.0 mm², CAT III, 66.9005-20021

Order No.: 86F8014
EAN: 4099891079147
MPN:
66.9005-20021
XMF-484 2,0M SCHWARZ
Series: XMF-484
66.9005-20021 Stäubli Electrical Connectors Test Leads Image 1
66.9005-20021 Stäubli Electrical Connectors Test Leads Image 2
66.9005-20021 Stäubli Electrical Connectors Test Leads Image 3
Image may differ

Vom Hersteller nicht mehr lieferbar

Unit Price (€ / pc.)
6.7830 € *
Available: 14 pcs.
Leadtime: 1 Week **
Total Price:
6.78 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7830 €
25 pcs.
6.4022 €
50 pcs.
6.0333 €
100 pcs.
5.6525 €
500 pcs.
5.2717 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, 66.9005-20021, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC. One end with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve. The other end with right-angled Ø 4 mm MULTILAM plug with rigid insulating sleeve.

Technical specifications
Connection (1) 4 mm Stecker, gefedert, gerade
Connection (2) 4 mm Stecker, gefedert, abgewinkelt
Cable length 2 m
Cable cross-section 1,0 mm²
Colour schwarz
Material PVC
contact surface vernickelt
Rated category CAT III
Rated Voltage 1000 V
Rated current 19 A
Touch safe Yes
Stackable No
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei