66.9006-10022 | Stäubli Electrical Connectors
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, angled), 1 m, red, silicone, 1.0 mm², CAT III, 66.9006-10022
Order No.: 86F9109
EAN: 4099891084189
MPN:
66.9006-10022
XMS-484 1,00M ROT
Series: Test & Measurement
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
7.3185 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
7.32 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3185 €
25 pcs.
6.7354 €
50 pcs.
6.3308 €
100 pcs.
5.9381 €
500 pcs.
5.5454 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring lead, 66.9006-10022, Stäubli Electrical Connectors
Highly flexible, with insulation in silicone. One end with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve. The other end with right-angled Ø 4 mm MULTILAM plug with rigid insulating sleeve.
Technical specifications
Connection (1) | 4 mm Stecker, gefedert, gerade | |
Connection (2) | 4 mm Stecker, gefedert, abgewinkelt | |
Cable length | 1 m | |
Cable cross-section | 1,0 mm² | |
Colour | rot | |
Material | Silikon | |
contact surface | vernickelt | |
Rated category | CAT III | |
Rated Voltage | 1000 V | |
Rated current | 19 A | |
Touch safe | Yes | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Original Packaging | Beutel mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |