66.9007-15021 | Stäubli Electrical Connectors
Measuring lead with (test probe, straight) to (4 mm plug, spring-loaded, angled), 1.5 m, black, silicone, 1.0 mm², CAT II, 66.9007-15021
Order No.: 86F9136
EAN: 4099891084448
MPN:
66.9007-15021
XPS-484 1,50M SCHWARZ
Series: Test & Measurement
Unit Price (€ / pc.)
9.8294 € *
Available: 21 pcs.
Leadtime: 6 Weeks **
Total Price:
9.83 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8294 €
25 pcs.
9.2820 €
50 pcs.
8.7346 €
100 pcs.
8.1872 €
500 pcs.
7.6517 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test probe with measurement cable, 66.9007-15021, Stäubli Electrical Connectors
Highly flexible, with insulation in silicone. One end with Ø 4 mm test probe with spring-loaded MULTILAM, the other end with right angled Ø 4 mm MULTILAM plug with rigid insulating sleeve. Supplied with protective cap.
Technical specifications
Connection (1) | Prüfspitze, gerade | |
Connection (2) | 4 mm Stecker, gefedert, abgewinkelt | |
Cable length | 1.5 m | |
Cable cross-section | 1,0 mm² | |
Colour | schwarz | |
Material | Silikon | |
contact surface | vernickelt | |
Rated category | CAT II | |
Rated Voltage | 1000 V | |
Rated current | 20 A | |
Touch safe | Yes | |
Stackable | No |
Download
Logistics
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |