66.9011-05024 | Stäubli Electrical Connectors
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, yellow, PVC, 1.0 mm², CAT III, 66.9011-05024
As an alternative, we recommend the following item:

Safety measuring lead with (4 mm lamella plug, straight) to (4 mm socket, straight), 0.5 m, yellow, PVC, 1.0 mm², CAT IV, 66.1044-05024
Order No.: 86F9905
Manufacturer: Stäubli Electrical Connectors
per pc. 4.1769 € *
*incl. VAT plus shipping costs
Extension lead, 66.9011-05024, Stäubli Electrical Connectors
Highly flexible, with insulation in PVC. One end with Ø 4 mm MULTILAM plug with rigid insulating sleeve, the other end with Ø 4 mm rigid socket with rigid insulating sleeve.
Technical specifications
Anschluss (1) | 4 mm Stecker, gefedert, gerade | |
Anschluss (2) | 4 mm Stecker, gefedert, gerade | |
Bemessungsspannung | 1000 V | |
Bemessungsstrom | 19 A | |
Berührungssicher | Yes | |
Farbe | gelb | |
Kabellänge | 500 mm | |
Kontaktoberfläche | vernickelt | |
Leiterquerschnitt | 1,0 mm² | |
Material | PVC | |
Messkategorie | CAT III | |
Stapelbar | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Originalverpackung | Beutel mit 25 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |