66.9011-10021 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, black, PVC, 1.0 mm², CAT III, 66.9011-10021

Order No.: 86F9027
EAN: 4099891083496
MPN:
66.9011-10021
XKF-414 1,00M SCHWARZ
66.9011-10021 Stäubli Electrical Connectors Test Leads Image 1
66.9011-10021 Stäubli Electrical Connectors Test Leads Image 2
66.9011-10021 Stäubli Electrical Connectors Test Leads Image 3
Image may differ

Vom Hersteller nicht mehr lieferbar

Unit Price (€ / pc.)
3.689 € *
Available: 50 pcs.
Leadtime: 5 Weeks **
Total Price:
3.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.689 €

Extension lead, 66.9011-10021, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC. One end with Ø 4 mm MULTILAM plug with rigid insulating sleeve, the other end with Ø 4 mm rigid socket with rigid insulating sleeve.

Technical specifications
Connection (1) 4 mm Stecker, gefedert, gerade
Connection (2) 4 mm Stecker, gefedert, gerade
Cable length 1 m
Cable cross-section 1,0 mm²
Colour schwarz
Material PVC
contact surface vernickelt
Rated category CAT III
Rated Voltage 1000 V
Rated current 19 A
Touch safe Yes
Stackable No
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei