66.9011-15023 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1.5 m, blue, PVC, 1.0 mm², CAT III, 66.9011-15023

Order No.: 86F9033
EAN: 4099891083557
MPN:
66.9011-15023
XKF-414 1,50M BLAU
Series: XKF-414
Stäubli Electrical Connectors
66.9011-15023 Stäubli Electrical Connectors Test Leads Image 1
66.9011-15023 Stäubli Electrical Connectors Test Leads Image 2
66.9011-15023 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Safety measuring lead with (4 mm lamella plug, straight) to (4 mm socket, straight), 1.5 m, blue, PVC, 1.0 mm², CAT IV, 66.1044-15023
*incl. VAT plus shipping costs

Extension lead, 66.9011-15023, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC. One end with Ø 4 mm MULTILAM plug with rigid insulating sleeve, the other end with Ø 4 mm rigid socket with rigid insulating sleeve.

Technical specifications
Anschluss (1) 4 mm Stecker, gefedert, gerade
Anschluss (2) 4 mm Stecker, gefedert, gerade
Bemessungsspannung 1000 V
Bemessungsstrom 19 A
Berührungssicher Yes
Farbe blau
Kabellänge 1.5 m
Kontaktoberfläche vernickelt
Leiterquerschnitt 1,0 mm²
Material PVC
Messkategorie CAT III
Stapelbar No
Logistics
Zolltarifnummer 85444290
Originalverpackung Beutel mit 25 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Replacement