66.9013-05024 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 0.5 m, yellow, PVC, 1.0 mm², CAT III, 66.9013-05024

Order No.: 86F9526
EAN: 4099891766795
MPN:
66.9013-05024
XMF-414 0,50M GELB
Series: XMF-414
66.9013-05024 Stäubli Electrical Connectors Test Leads
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Test lead, 66.9013-05024, Stäubli Electrical Connectors

The 66.9013-05024 is a highly flexible test lead, with in-line Ø 4 mm MULTILAM plug and with rigid insulating sleeve on both ends.

Technical specifications
Connection (1) 4 mm Stecker, gefedert, gerade
Connection (2) 4 mm Stecker, gefedert, gerade
Cable length 0.5 m
Cable cross-section 1,0 mm²
Colour gelb
Material PVC
contact surface vernickelt
Rated category CAT III
Rated Voltage 1000 V
Rated current 19 A
Touch safe Yes
Stackable No
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement