66.9013-10023 | Stäubli Electrical Connectors
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, blue, PVC, 1.0 mm², CAT III, 66.9013-10023
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
4.9266 € *
Available: 19 pcs.
Leadtime: 6 Weeks **
Total Price:
4.93 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9266 €
25 pcs.
4.5339 €
50 pcs.
4.2721 €
100 pcs.
3.9865 €
500 pcs.
3.7247 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring lead, 669013-10023, Stäubli Electrical Connectors
Highly flexible, with insulation in PVC with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends.
Technical specifications
Connection (1) | 4 mm Stecker, gefedert, gerade | |
Connection (2) | 4 mm Stecker, gefedert, gerade | |
Rated Voltage | 1000 V | |
Rated current | 19 A | |
Touch safe | Yes | |
Colour | blau | |
Cable length | 1 m | |
contact surface | vernickelt | |
Cable cross-section | 1,0 mm² | |
Material | PVC | |
Rated category | CAT III | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Original Packaging | Beutel mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |