66.9013-20022 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, red, PVC, 1.0 mm², CAT III, 66.9013-20022

Order No.: 86F9073
EAN: 4099891083823
MPN:
66.9013-20022
XMF-414 2,00M ROT
Series: XMF-414
66.9013-20022 Stäubli Electrical Connectors Test Leads Image 1
66.9013-20022 Stäubli Electrical Connectors Test Leads Image 2
66.9013-20022 Stäubli Electrical Connectors Test Leads Image 3
Image may differ

Vom Hersteller nicht mehr lieferbar

Unit Price (€ / pc.)
6.0928 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
6.09 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0928 €
25 pcs.
5.6049 €
50 pcs.
5.2717 €
100 pcs.
4.9385 €
500 pcs.
4.6172 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, 669013-20022, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends.

Technical specifications
Connection (1) 4 mm Stecker, gefedert, gerade
Connection (2) 4 mm Stecker, gefedert, gerade
Rated Voltage 1000 V
Rated current 19 A
Touch safe Yes
Colour rot
Cable length 2 m
contact surface vernickelt
Cable cross-section 1,0 mm²
Material PVC
Rated category CAT III
Stackable No
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei