66.9014-10021 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, black, silicone, 1.0 mm², CAT III, 66.9014-10021

Order No.: 86F9094
EAN: 4099891084035
MPN:
66.9014-10021
XMS-414 1,00M SCHWARZ
66.9014-10021 Stäubli Electrical Connectors Test Leads Image 1
66.9014-10021 Stäubli Electrical Connectors Test Leads Image 2
66.9014-10021 Stäubli Electrical Connectors Test Leads Image 3
Image may differ

Vom Hersteller nicht mehr lieferbar

Unit Price (€ / pc.)
4.6648 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
4.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.6648 €

Measuring lead, 66.9014-10021, Stäubli Electrical Connectors

Highly flexible, with insulation in silicone with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends.

Technical specifications
Connection (1) 4 mm Stecker, gefedert, gerade
Connection (2) 4 mm Stecker, gefedert, gerade
Cable length 1 m
Cable cross-section 1,0 mm²
Colour schwarz
Material Silikon
contact surface vernickelt
Rated category CAT III
Rated Voltage 1000 V
Rated current 19 A
Touch safe Yes
Stackable No
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei